105314-1512

Nano-Fit Right-Angle Header, Through Hole, 2.50mm Pitch, Dual Row, 12 Circuits, Tin (Sn) Plating, Black, Glow-Wire Capable, Tape and Reel

Part Aliases: Molex 1053141512  
Enhance your power connectivity with our Nano-Fit Right-Angle Header, featuring a 2.50mm pitch and dual-row design for efficient circuit integration. With 12 circuits, this connector is ideal for high-density applications, offering reliable tin (Sn) plating for optimal conductivity. Its black housing, crafted from Liquid Crystal Polymer, ensures durability while meeting glow-wire capability standards. Designed for through-hole mounting, it guarantees secure PCB attachment, with a 3.2mm tail length for easy installation. Operating at temperatures ranging from -40 to 105 °C, and rated for 250V AC/DC and 7.5A, this connector is suitable for diverse power needs. RoHS compliant and part of the Fit Family Power Connectors, it's a trusted solution for wire-to-board connections. Packaged in a convenient tape and reel format, it streamlines assembly processes. Experience seamless integration and performance with our Nano-Fit Power Connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 105314-1512
Series: 105314
Amperage: 7.5 A
Housing Material: Liquid Crystal Polymer
Number of Rows: 2
Contact Plating: Tin
Pitch: 2.5 mm
Voltage: 250 V AC/DC
Orientation: Right Angle
Number of Positions: 12
Housing Color: Black
Termination Type: Through Hole
Operating Temperature Range: -40 - 105 °C
Circuit Application: Power
Connector System: Wire to Board
Product Name: Nano-Fit
PCB Tail Length: 3.2 mm
Part Aliases: 1053141512
SKU: MOL105314-1512
Series: 105314
Product Name: Nano-Fit
Breakaway: No
Circuits (maximum): 12
Durability (mating cycles max): 25
Glow-Wire Capable: Yes
Guide to Mating Part: No
Keying to Mating Part: Yes
Lock to Mating Part: Yes
Material - Metal: Brass
Material - Plating Termination: Tin
Net Weight: 1.296/g
PCB Locator: Yes
PCB Retention: Yes
PCB Thickness - Recommended: 1.60mm / 2.40mm
Pitch - Termination Interface: 2.50mm
Plating min - Mating: 1.524µm
Plating min - Termination: 1.524µm
Polarized to Mating Part: Yes
Polarized to PCB: Yes
Shrouded: Yes
Stackable: No
Surface Mount Compatible (SMC): No

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: