105314-1612

Nano-Fit Right-Angle Header, Through Hole, 2.50mm Pitch, Dual Row, 12 Circuits, 0.76µm Gold (Au) Plating, Black, Glow-Wire Capable, Tape and Reel

Part Aliases: Molex 1053141612  
Introducing the Nano-Fit Right-Angle Header, a high-performance connector designed for seamless integration in your electronic assemblies. With a 2.50mm pitch and dual-row configuration, this header offers 12 circuits for efficient power transmission. Featuring 0.76µm Gold (Au) plating, it ensures reliable conductivity and corrosion resistance. The black housing, made of Liquid Crystal Polymer, not only enhances durability but also complies with RoHS standards. Engineered for versatility, this connector is Glow-Wire capable and suitable for a wide range of applications. Its through-hole termination and 3.2mm PCB tail length guarantee secure mounting, while its 250V AC/DC voltage rating and 7.5A current capacity make it ideal for power connections. Operating smoothly in temperatures ranging from -40 to 115°C, it is a dependable choice for demanding environments. Part of the Fit Family Power Connectors, the Nano-Fit Header is a key component for your PCB assembly needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 105314-1612
Series: 105314
Amperage: 7.5 A
Housing Material: Liquid Crystal Polymer
Number of Rows: 2
Contact Plating: Gold
Pitch: 2.5 mm
Voltage: 250 V AC/DC
Orientation: Right Angle
Number of Positions: 12
Housing Color: Black
Termination Type: Through Hole
Operating Temperature Range: -40 - 115 °C
Circuit Application: Power
Connector System: Wire to Board
Product Name: Nano-Fit
PCB Tail Length: 3.2 mm
Part Aliases: 1053141612
SKU: MOL105314-1612
Series: 105314
Product Name: Nano-Fit
Breakaway: No
Circuits (maximum): 12
Durability (mating cycles max): 50
Glow-Wire Capable: Yes
Guide to Mating Part: No
Keying to Mating Part: Yes
Lock to Mating Part: Yes
Material - Metal: Brass
Material - Plating Termination: Tin
Net Weight: 1.296/g
PCB Locator: Yes
PCB Retention: Yes
PCB Thickness - Recommended: 1.60mm / 2.40mm
Pitch - Termination Interface: 2.50mm
Plating min - Mating: 0.762µm
Plating min - Termination: 1.524µm
Polarized to Mating Part: Yes
Polarized to PCB: Yes
Shrouded: Yes
Stackable: No
Surface Mount Compatible (SMC): No

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: