105314-1614

Nano-Fit Right-Angle Header, Through Hole, 2.50mm Pitch, Dual Row, 14 Circuits, 0.76µm Gold (Au) Plating, Black, Glow-Wire Capable, Tape and Reel

Part Aliases: Molex 1053141614  
Introducing the Nano-Fit Right-Angle Header, a versatile and high-performance solution for your power connection needs. This Through Hole header features a 2.50mm pitch and dual row design, with 14 circuits for efficient connectivity. The 0.76µm Gold (Au) plating ensures reliable signal transmission, while the black housing, made of Liquid Crystal Polymer, offers durability and a sleek aesthetic. Glow-Wire Capable and RoHS compliant, this header is designed for safety and environmental responsibility. With a voltage rating of 250 V AC/DC and an amperage of 7.5 A, it is suitable for a wide range of applications. The right-angle orientation and tape and reel packaging make it easy to integrate into your PCB assembly processes. Operating in temperatures ranging from -40 to 115 °C, it is suitable for various environments. Part of the Fit Family Power Connectors, the Nano-Fit header is a reliable choice for your power connector system.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 105314-1614
Series: 105314
Amperage: 7.5 A
Housing Material: Liquid Crystal Polymer
Number of Rows: 2
Contact Plating: Gold
Pitch: 2.5 mm
Voltage: 250 V AC/DC
Orientation: Right Angle
Number of Positions: 14
Housing Color: Black
Termination Type: Through Hole
Operating Temperature Range: -40 - 115 °C
Circuit Application: Power
Connector System: Wire to Board
Product Name: Nano-Fit
PCB Tail Length: 3.2 mm
Part Aliases: 1053141614
SKU: MOL105314-1614
Series: 105314
Product Name: Nano-Fit
Breakaway: No
Circuits (maximum): 14
Durability (mating cycles max): 50
Glow-Wire Capable: Yes
Guide to Mating Part: No
Keying to Mating Part: Yes
Lock to Mating Part: Yes
Material - Metal: Brass
Material - Plating Termination: Tin
Net Weight: 1.494/g
PCB Locator: Yes
PCB Retention: Yes
PCB Thickness - Recommended: 1.60mm / 2.40mm
Pitch - Termination Interface: 2.50mm
Plating min - Mating: 0.762µm
Plating min - Termination: 1.524µm
Polarized to Mating Part: Yes
Polarized to PCB: Yes
Shrouded: Yes
Stackable: No
Surface Mount Compatible (SMC): No

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: