105314-1706

Nano-Fit Right-Angle Header, Through Hole, 2.50mm Pitch, Dual Row, 6 Circuits, 0.38µm Gold (Au) Plating, Black, Glow-Wire Capable, Tape and Reel

Part Aliases: Molex 1053141706  
Introducing the Nano-Fit Right-Angle Header, a high-performance connector designed for seamless integration in your power applications. With a 2.50mm pitch and dual-row configuration, this header features six circuits, ensuring efficient power delivery. The 0.38µm Gold (Au) plating guarantees optimal conductivity, while the black housing, made of Liquid Crystal Polymer, offers durability and reliability. Glow-Wire Capable and Tape and Reel packaged for convenient handling, this connector is a perfect fit for wire-to-board connections. Operating in a wide temperature range from -40 to 115°C, it can handle even the most demanding environments. With a voltage rating of 250V AC/DC and an amperage of 7.5A, the Nano-Fit Header is a dependable choice for your power connector needs. Proudly RoHS compliant, it meets the highest industry standards for environmental responsibility. Joining the Fit Family Power Connectors, this connector is part of the Nano-Fit series, delivering exceptional performance and quality.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 105314-1706
Series: 105314
Amperage: 7.5 A
Housing Material: Liquid Crystal Polymer
Number of Rows: 2
Contact Plating: Gold
Pitch: 2.5 mm
Voltage: 250 V AC/DC
Orientation: Right Angle
Number of Positions: 6
Housing Color: Black
Termination Type: Through Hole
Operating Temperature Range: -40 - 115 °C
Circuit Application: Power
Connector System: Wire to Board
Product Name: Nano-Fit
PCB Tail Length: 3.2 mm
Part Aliases: 1053141706
SKU: MOL105314-1706
Series: 105314
Product Name: Nano-Fit
Breakaway: No
Circuits (maximum): 6
Durability (mating cycles max): 50
Glow-Wire Capable: Yes
Guide to Mating Part: No
Keying to Mating Part: Yes
Lock to Mating Part: Yes
Material - Metal: Brass
Material - Plating Termination: Tin
Net Weight: 0.704/g
PCB Locator: Yes
PCB Retention: Yes
PCB Thickness - Recommended: 1.60mm / 2.40mm
Pitch - Termination Interface: 2.50mm
Plating min - Mating: 0.381µm
Plating min - Termination: 1.524µm
Polarized to Mating Part: Yes
Polarized to PCB: Yes
Shrouded: Yes
Stackable: No
Surface Mount Compatible (SMC): No

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: