105314-2108

Nano-Fit Right Angle Header, Through Hole, 2.50mm Pitch, Dual Row, 8 Circuits, Tin (Sn) Plating, Natural

Part Aliases: Molex 1053142108  
Enhance your PCB connectivity with our Nano-Fit Right Angle Header. Featuring a 2.50mm pitch, dual-row design with 8 circuits, this header ensures a secure fit for your connections. The tin (Sn) plating and natural color provide both durability and a sleek aesthetic. With a high amperage rating of 6.5A and a voltage limit of 250V AC/DC, it guarantees reliable performance. The through-hole termination method and brass contact material offer robust connectivity, while the Right Angle orientation and keying feature ensure proper alignment. Designed for versatility, it accommodates PCBs with thicknesses ranging from 1.6mm to 2.4mm. This RoHS-compliant connector is ideal for various applications in electronics and telecommunications. Upgrade your setup with the Nano-Fit Right Angle Header for seamless and efficient PCB integration.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 105314-2108
Color:Natural
Series:105314
Amperage:6.5 A
Connector Type:Nano-Fit
Number of Contacts:8
Number of Rows:1
Termination Method:Through Hole
Contact Material:Brass
Body Orientation:Right Angle
Pitch:2.5 mm
Voltage:250 V AC/DC
Material:Liquid Crystal Polymer
Orientation:Right Angle
Keying:Yes
Tail Length:3.2 mm
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Tin over Nickel
Contact Mating Area Plating Thickness:1.524 µm
Number of Contacts Loaded:8
Mating Cycles:25
PCB Locator:Yes
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating Thickness:1.524 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.6 mm, 2.4 mm
Connector System:Wire to Board
Contact Termination Plating:Tin over Nickel
Termination Pitch:2.5 mm
Glow Wire Capable:Yes
Guide to Mating Part:No
Lock to Mating Part:Yes
Stackable:No
Surface Mount Compatible:No
Breakaway:No
Shroud Type:Yes
Product Name:Nano-Fit
Material Flammability Standard:94V-0
Part Aliases:1053142108
SKU:MOL105314-2108

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
12/20/2019507598 - Manufacturing Process Change. This letter is to inform you that the manufacturing process for the
part(s) identified in this notice is changing. No changes will be
made to the product as a result of this process change.
Product Change Notice Download