105314-2314
Nano-Fit Right Angle Header, Through Hole, 2.50mm Pitch, Dual Row, 14 Circuits, 0.76
Part Aliases: Molex 1053142314
Enhance your PCB connectivity with our Nano-Fit Right Angle Header. Designed for Through Hole installation with a 2.50mm Pitch, this dual-row connector features 14 Circuits for efficient signal transfer. With a durable Brass contact material and liquid crystal polymer body, it ensures reliable performance. Operating within a wide temperature range of -40 to 115 °C and supporting a maximum amperage of 6.5 A at 300 V, it's suitable for various applications. The right-angle orientation, along with keying and polarization features, ensures proper mating and alignment. With gold over nickel plating for the mating area and tin over nickel for termination, it offers excellent conductivity and durability. RoHS compliant and glow-wire capable, it meets international standards for safety. Perfect for Wire to Board connections, this Nano-Fit connector is a versatile solution for your PCB assembly needs.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 105314-2314 |
Color: | Natural |
Series: | 105314 |
Amperage: | 6.5 A |
Connector Type: | Nano-Fit |
Number of Contacts: | 14 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Body Orientation: | Right Angle |
Pitch: | 2.5 mm |
Voltage: | 300 V |
Material: | Liquid Crystal Polymer |
Orientation: | Right Angle |
Keying: | Yes |
Tail Length: | 3.2 mm |
Operating Temperature Range: | -40 - 115 °C |
Contact Mating Area Plating: | Gold over Nickel |
Contact Mating Area Plating Thickness: | .762 µm |
Number of Contacts Loaded: | 14 |
Mating Cycles: | 50 |
PCB Locator: | Yes |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 1.524 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm, 2.4 mm |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin over Nickel |
Termination Pitch: | 2.5 mm |
Glow Wire Capable: | Yes |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | No |
Breakaway: | No |
Shroud Type: | Yes |
Product Name: | Nano-Fit |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 1053142314 |
SKU: | MOL105314-2314 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |