105314-2316

Nano-Fit Right Angle Header, Through Hole, 2.50mm Pitch, Dual Row, 16 Circuits, 0.76

Part Aliases: Molex 1053142316  
Enhance your electronic connections with our Nano-Fit Right Angle Header. Designed for secure Through Hole mounting with a 2.50mm Pitch, this connector features a Dual Row layout and 16 Circuits for versatile connectivity. Crafted with durable Brass contacts and a Liquid Crystal Polymer body, it ensures reliable performance in any application. With a current rating of 6.5 A and a voltage capacity of 300 V, it meets high-power requirements with ease. The Right Angle orientation and keying feature offer convenient installation, while gold plating over nickel contact mating area ensures low contact resistance and longevity. RoHS compliant and suitable for operating temperatures ranging from -40 to 115 °C, this connector is a dependable choice for demanding environments. Ideal for Wire to Board connections, it guarantees a secure and efficient link in your PCB assemblies. Trust in the Nano-Fit for quality and performance in your electronic projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 105314-2316
Color:Natural
Series:105314
Amperage:6.5 A
Connector Type:Nano-Fit
Number of Contacts:16
Number of Rows:1
Termination Method:Through Hole
Contact Material:Brass
Body Orientation:Right Angle
Pitch:2.5 mm
Voltage:300 V
Material:Liquid Crystal Polymer
Orientation:Right Angle
Keying:Yes
Tail Length:3.2 mm
Operating Temperature Range:-40 - 115 °C
Contact Mating Area Plating:Gold over Nickel
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:16
Mating Cycles:50
PCB Locator:Yes
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating Thickness:1.524 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.6 mm, 2.4 mm
Connector System:Wire to Board
Contact Termination Plating:Tin over Nickel
Termination Pitch:2.5 mm
Glow Wire Capable:Yes
Guide to Mating Part:No
Lock to Mating Part:Yes
Stackable:No
Surface Mount Compatible:No
Breakaway:No
Shroud Type:Yes
Product Name:Nano-Fit
Material Flammability Standard:94V-0
Part Aliases:1053142316
SKU:MOL105314-2316

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: