105314-2512
Nano-Fit Right-Angle Header, Through Hole, 2.50mm Pitch, Dual Row, 12 Circuits, Tin (Sn) Plating, Natural, Glow-Wire Capable, Tape and Reel
Part Aliases: Molex 1053142512
Enhance your power connectivity with our Nano-Fit Right-Angle Header. Featuring a 2.50mm pitch and dual-row design, this connector provides reliable performance with 12 circuits for versatile applications. The tin (Sn) plating ensures optimal conductivity, while the natural housing color and glow-wire capability add to its functionality. With tape and reel packaging for convenience, this header is perfect for wire-to-board connections. Crafted from liquid crystal polymer, it offers durability in various environments, with an operating temperature range of -40 to 105°C. RoHS compliant and rated for 7.5A and 250V AC/DC, it's a dependable choice for your power connector needs.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 105314-2512 |
Series: | 105314 |
Amperage: | 7.5 A |
Housing Material: | Liquid Crystal Polymer |
Number of Rows: | 2 |
Contact Plating: | Tin |
Pitch: | 2.5 mm |
Voltage: | 250 V AC/DC |
Orientation: | Right Angle |
Number of Positions: | 12 |
Housing Color: | Natural |
Termination Type: | Through Hole |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Connector System: | Wire to Board |
Product Name: | Nano-Fit |
PCB Tail Length: | 3.2 mm |
Part Aliases: | 1053142512 |
SKU: | MOL105314-2512 |
Series: | 105314 |
Product Name: | Nano-Fit |
Breakaway: | No |
Circuits (maximum): | 12 |
Durability (mating cycles max): | 25 |
Glow-Wire Capable: | Yes |
Guide to Mating Part: | No |
Keying to Mating Part: | Yes |
Lock to Mating Part: | Yes |
Material - Metal: | Brass |
Material - Plating Termination: | Tin |
Net Weight: | 1.296/g |
PCB Locator: | Yes |
PCB Retention: | Yes |
PCB Thickness - Recommended: | 1.60mm / 2.40mm |
Pitch - Termination Interface: | 2.50mm |
Plating min - Mating: | 1.524µm |
Plating min - Termination: | 1.524µm |
Polarized to Mating Part: | Yes |
Polarized to PCB: | Yes |
Shrouded: | Yes |
Stackable: | No |
Surface Mount Compatible (SMC): | No |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |