105314-2716
Nano-Fit Right-Angle Header, Through Hole, 2.50mm Pitch, Dual Row, 16 Circuits, 0.38µm Gold (Au) Plating, Natural, Glow-Wire Capable, Tape and Reel
Part Aliases: Molex 1053142716
Introducing our Nano-Fit Right-Angle Header, a versatile solution for your power connector needs. With a compact 2.50mm pitch and dual-row design, it boasts 16 circuits for efficient connectivity. Featuring 0.38µm Gold (Au) plating, it ensures reliable performance, even in demanding environments. The housing, made of Liquid Crystal Polymer, is both durable and lightweight. Glow-Wire Capable and RoHS compliant, it meets high safety standards. Suitable for wire-to-board applications, its through-hole termination and 3.2mm PCB tail length provide secure attachment. Operating in a wide temperature range from -40 to 115°C, with a voltage rating of 250V AC/DC and an amperage of 7.5A, it offers excellent versatility. Part of our Fit Family Power Connectors, the Nano-Fit is a dependable choice for power and signal transmission in various industries.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 105314-2716 |
Series: | 105314 |
Amperage: | 7.5 A |
Housing Material: | Liquid Crystal Polymer |
Number of Rows: | 2 |
Contact Plating: | Gold |
Pitch: | 2.5 mm |
Voltage: | 250 V AC/DC |
Orientation: | Right Angle |
Number of Positions: | 16 |
Housing Color: | Natural |
Termination Type: | Through Hole |
Operating Temperature Range: | -40 - 115 °C |
Circuit Application: | Power |
Connector System: | Wire to Board |
Product Name: | Nano-Fit |
PCB Tail Length: | 3.2 mm |
Part Aliases: | 1053142716 |
SKU: | MOL105314-2716 |
Series: | 105314 |
Product Name: | Nano-Fit |
Breakaway: | No |
Circuits (maximum): | 16 |
Durability (mating cycles max): | 50 |
Glow-Wire Capable: | Yes |
Guide to Mating Part: | No |
Keying to Mating Part: | Yes |
Lock to Mating Part: | Yes |
Material - Metal: | Brass |
Material - Plating Termination: | Tin |
Net Weight: | 1.690/g |
PCB Locator: | Yes |
PCB Retention: | Yes |
PCB Thickness - Recommended: | 1.60mm / 2.40mm |
Pitch - Termination Interface: | 2.50mm |
Plating min - Mating: | 0.381µm |
Plating min - Termination: | 1.524µm |
Polarized to Mating Part: | Yes |
Polarized to PCB: | Yes |
Shrouded: | Yes |
Stackable: | No |
Surface Mount Compatible (SMC): | No |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |