105314-2810

Nano-Fit Right-Angle Header, Through Hole, 2.50mm Pitch, Dual Row, 10 Circuits, 0.76µm Gold (Au) Plating, Lubricated, Natural, Glow-Wire Capable, Tape and Reel

Part Aliases: Molex 1053142810  
Introducing our Nano-Fit Right-Angle Header, a versatile solution for power connectivity in electronic systems. With a compact 2.50mm pitch and dual-row design, this header features 10 circuits for efficient signal transmission. Boasting 0.76µm Gold (Au) plating, it ensures reliable conductivity and is lubricated for smooth insertion. The natural housing is Glow-Wire Capable, offering enhanced safety in high-temperature environments. Suitable for through-hole mounting, it is Tape and Reel packaged for convenient assembly. Crafted with Liquid Crystal Polymer, it guarantees durability in diverse applications. With an operating temperature range from -40 to 115 °C and a voltage rating of 250 V AC/DC, it meets stringent performance standards. Perfect for Wire to Board connections, it is part of our Fit Family Power Connectors, providing seamless integration. Trust in our Nano-Fit Header for robust and dependable power delivery in your designs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 105314-2810
Series: 105314
Amperage: 7.5 A
Housing Material: Liquid Crystal Polymer
Number of Rows: 2
Contact Plating: Gold
Pitch: 2.5 mm
Voltage: 250 V AC/DC
Orientation: Right Angle
Number of Positions: 10
Housing Color: Natural
Termination Type: Through Hole
Operating Temperature Range: -40 - 115 °C
Circuit Application: Power
Connector System: Wire to Board
Product Name: Nano-Fit
PCB Tail Length: 3.2 mm
Part Aliases: 1053142810
SKU: MOL105314-2810
Series: 105314
Product Name: Nano-Fit
Breakaway: No
Circuits (maximum): 10
Durability (mating cycles max): 50
Glow-Wire Capable: Yes
Guide to Mating Part: No
Keying to Mating Part: Yes
Lock to Mating Part: Yes
Material - Metal: Brass
Material - Plating Termination: Tin
Net Weight: 1.099/g
PCB Locator: Yes
PCB Retention: Yes
PCB Thickness - Recommended: 1.60mm / 2.40mm
Pitch - Termination Interface: 2.50mm
Plating min - Mating: 0.762µm
Plating min - Termination: 1.524µm
Polarized to Mating Part: Yes
Polarized to PCB: Yes
Shrouded: Yes
Stackable: No
Surface Mount Compatible (SMC): No

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: