105418-1314
Mega-Fit Crimp Terminal, Male, 0.75µm Gold (Au) Plating, 14 and 16 AWG, Reel
Enhance your power connections with our Mega-Fit Crimp Terminal, specially designed for optimal performance. This male terminal features 0.75µm Gold (Au) plating, ensuring reliable conductivity and durability. Suitable for 14 and 16 AWG wire sizes, it offers a secure crimp or compression termination method. With a high conductivity copper contact material and a voltage rating of 600V AC/DC, it guarantees efficient power transmission. The terminal is RoHS compliant, meeting environmental standards. Perfect for wire-to-wire applications, it's an essential component for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 105418-1314 |
Series: | 105418 - Mega-Fit |
Amperage: | 25 A |
Connector Type: | Mega-Fit |
Gender: | Male |
Termination Method: | Crimp or Compression |
Contact Material: | High Conductivity Copper |
Voltage: | 600 V AC/DC |
Packaging: | Reel |
Circuit Application: | Power |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .75 µm |
Contact Termination Plating Thickness: | 1.524 µm |
Wire Size: | 14 AWG, 16 AWG, 1.5 - 2.5 mm² |
Connector System: | Wire to Wire |
Contact Termination Plating: | Matte Tin |
Wire Insulation Diameter: | 3.15 - 3.58 mm |
Product Name: | Mega-Fit |
Part Aliases: | 1054181314 |
SKU: | MOL105418-1314 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/20/2022 | 512558 - Change Supplier. This notification is to inform you about change of supplier impacting the part(s) attached as per list, No changes will be made to product as part of this change. Current vendor Kemper stopped producing C19210 & C42500 metal alloy we must qualify new source Boway to keep production running metal alloys are not changed. | Download |