105439-0002
Anti-Snag Spring Clip, 1.50mm Width, Pre-Loaded, 0.25
Enhance your connectivity with our Anti-Snag Spring Clip, meticulously crafted for seamless performance. With a slender 1.50mm width and pre-loaded design, it ensures a secure and efficient connection every time. Featuring gold plating in the contact mating area and termination, this clip guarantees optimal conductivity. Made of durable stainless steel, it can withstand temperatures from -40 to 85°C, making it ideal for various environments. RoHS compliant and packaged in embossed tape on a reel, it offers convenience and peace of mind. Perfect for RJ connectors and kits, this accessory is a must-have for any networking setup. Elevate your connectivity experience with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 105439-0002 |
Series: | 105439 - Spring Clip |
Accessory Type: | Clip |
Amperage: | 1.5 A |
Connector Type: | Spring Clip |
Number of Contacts: | 1 |
Contact Material: | Stainless Steel |
Component Type: | Clip |
Packaging: | Embossed Tape on Reel |
Operating Temperature Range: | -40 - 85 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .254 µm |
Number of Contacts Loaded: | 1 |
Contact Termination Plating: | Gold |
Part Aliases: | 1054390002 |
SKU: | MOL105439-0002 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |