106225-0002
MPO Female-to-MPO Female Trunk Cable Assembly, 50/125µm, 4.80mm, Multimode, 12 Fiber, Plenum, OM3, 25.0m Length, Aqua
Enhance your network connectivity with our MPO Female-to-MPO Female Trunk Cable Assembly. Designed for optimal performance, this 12-fiber, multimode cable boasts a 50/125µm fiber size and OM3 classification, ensuring high-speed data transmission. The plenum-rated construction and 25m length offer versatility for various installation environments. With a sturdy 4.80mm cable diameter and straight boot type, this aqua-colored cable guarantees durability and easy installation. Upgrade your fiber optic network with this reliable and efficient solution.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 106225-0002 |
Series: | 106225 - MPO |
Connector Type: | MPO |
Mode Type: | Multimode |
Fiber Size: | 50/125 µm |
Cable Diameter: | 4.8 mm |
Wire Type: | 12 Fiber OM3 Plenum |
Cable Length: | 25 m |
Boot Type: | Straight |
Connector To Connector: | MPO to MPO |
Part Aliases: | 1062250002 |
SKU: | MOL106225-0002 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/18/2023 | 512851 - Change to Product. Cable supplier informed Molex they will discontinue cables utilizing polyvinylidene fluoride (PVDF) compound. Replacement cable from same supplier will meet the same current specifications and compliance. | Download |