106225-0003
MPO Female-to-MPO Female Trunk Cable Assembly, 50/125µm, 4.80mm, Multimode, 12 Fiber, Plenum, OM3, 50.0m Length, Aqua
Enhance your network connectivity with our MPO Female-to-MPO Female Trunk Cable Assembly. Designed for high-performance data transmission, this cable features a 50/125µm Multimode fiber size, ensuring optimal signal quality. With a 4.80mm diameter and 12 Fiber OM3 Plenum construction, it meets stringent industry standards for reliability and safety. The 50.0m length provides ample reach for various networking setups, while the Aqua jacket adds a pop of color for easy identification. Whether you're expanding your data center or upgrading your infrastructure, this cable is a versatile and essential component. Trust in its quality and compatibility for seamless connectivity in your network environment.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 106225-0003 |
Series: | 106225 - MPO |
Connector Type: | MPO |
Mode Type: | Multimode |
Fiber Size: | 50/125 µm |
Cable Diameter: | 4.8 mm |
Wire Type: | 12 Fiber OM3 Plenum |
Cable Length: | 50 m |
Boot Type: | Straight |
Connector To Connector: | MPO to MPO |
Part Aliases: | 1062250003 |
SKU: | MOL106225-0003 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/18/2023 | 512851 - Change to Product. Cable supplier informed Molex they will discontinue cables utilizing polyvinylidene fluoride (PVDF) compound. Replacement cable from same supplier will meet the same current specifications and compliance. | Download |