106225-0009
MPO Female-to-MPO Female Trunk Cable Assembly, 9/125µm, 3.00mm, Singlemode, 12 Fiber, Plenum, OS2, 10.0m Length, Yellow
Enhance your fiber optic network with our high-performance MPO Female-to-MPO Female Trunk Cable Assembly. Designed for seamless connectivity, this singlemode cable boasts a 9/125µm fiber size and a durable 3.00mm cable diameter, ensuring reliable transmission over long distances. With 12 fibers and an OS2 plenum construction, it meets stringent industry standards for quality and safety. The 10.0m length offers flexibility in deployment, while the vibrant yellow color provides easy identification. Upgrade your network infrastructure with this essential component, perfect for data centers, telecommunications, and more.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 106225-0009 |
Series: | 106225 - MPO |
Connector Type: | MPO |
Mode Type: | Single Mode |
Fiber Size: | 9/125 µm |
Cable Diameter: | 3 mm |
Wire Type: | 12 Fiber OS2 Plenum |
Cable Length: | 10 m |
Boot Type: | Straight |
Connector To Connector: | MPO to MPO |
Part Aliases: | 1062250009 |
SKU: | MOL106225-0009 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |