106225-0033
MPO Female-to-MPO Female Trunk Cable Assembly, 9/125µm, 3.00mm, Singlemode, 12 Fiber, Plenum, OS2, 10.0m Length, Yellow
Enhance your network connectivity with this high-performance MPO Female-to-MPO Female Trunk Cable Assembly. Designed for seamless transmission, this single-mode cable boasts a 9/125µm fiber size and 12 fiber configuration, perfect for demanding environments. Its Plenum-rated construction ensures compliance with safety standards, while the OS2 classification guarantees optimal signal quality. With a convenient 10.0m length and vibrant yellow color, this cable is both reliable and visually striking. Upgrade your fiber optic network with confidence.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 106225-0033 |
Series: | 106225 - MPO |
Connector Type: | MPO |
Mode Type: | Single Mode |
Fiber Size: | 9/125 µm |
Cable Diameter: | 3 mm |
Wire Type: | 12 Fiber OS2 Plenum |
Cable Length: | 10 m |
Boot Type: | Straight |
Connector To Connector: | MPO to MPO |
Part Aliases: | 1062250033 |
SKU: | MOL106225-0033 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |