111145-1251
zSFP+-to-zSFP+ Passive Cable Assembly, 28 Gbps, 30 AWG, 2.5m Length
Enhance your network connectivity with our zSFP+-to-zSFP+ Passive Cable Assembly. Designed for high-speed data transmission at 28 Gbps, this 2.5m length cable features 30 AWG wire and a durable Zinc Die Cast connector for optimal performance. With a pitch of .8mm and impedance of 100 Ω, it ensures reliable signal integrity. The gold-plated contacts and EMI girdle shielding guarantee superior conductivity and protection against interference. RoHS compliant and meticulously engineered, this cable is a must-have for Ethernet and fiber optic networks.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 111145-1251 |
Series: | 111145 - zSFP Plus - zSFP |
Amperage: | .03 A |
Connector Type: | zSFP Plus |
Gender: | Plug/Plug |
Contact Material: | Zinc Die Cast |
Pitch: | .8 mm |
Voltage: | 3.3 V DC |
Impedance: | 100 Ω |
Cable Type: | Temp-Flex Twinax |
Shielding: | EMI Girdle |
Cable Length: | 2.5 m |
Packaging: | Bag |
Contact Mating Area Plating: | Gold |
Number of Contacts Loaded: | 20 |
Shielded: | Yes |
Wire Size: | 30 AWG |
Wire Insulation Diameter: | 4.1 mm |
Lock to Mating Part: | Yes |
Waterproof Dustproof: | No |
Connector Assembly Type: | Dual Ended Connectors |
Connector To Connector: | SFP28 to SFP28, zSFP Plus to zSFP Plus |
Part Aliases: | 1111451251 |
SKU: | MOL111145-1251 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/28/2025 | 515074 - End of Life. LTB 10/20/24 LTS 12/20/24 |
Download |
01/20/2025 | 515538 - LTB date updated.This addendum PCN is issued to correct the Last Time Buy (LTB) mismatch between PCN 515074 and PCN 515114. Both PCNs had common parts added by mistake, each having different LTB and Last Time Ship (LTS) dates. This notice is to clarify that parts which are common or referenced in this notice are to follow the LTB and LTS dates of PCN 515074. LTB 10/20/2024 |
Download |
12/31/2024 | 515114 - End of Life. LTB 7/31/24 | Download |
11/15/2022 | 512991 - Retraction of PCN 511316. cancelled post customer communication on PCN 511316 about expanding & moving to different location of supplier of molex, heng feng operation | Download |