112092-5010
Brad HarshIO DeviceNet Module, Compact 30mm, IP67, 8 Ports M8, 8 Outputs, PNP, 3 Pole Power
Part Aliases: Molex 1120925010 Molex TBDDN-808P-H44
Enhance your industrial automation system with the Brad HarshIO DeviceNet Module. This compact 30mm module, designed for harsh environments, features 8 female M8 ports and 8 PNP outputs. With an IP67 rating and a wide operating temperature range of 0 to 70°C, it's perfect for demanding applications in industries like filling and packaging, machine tools, and material handling. The DeviceNet protocol ensures seamless communication, while the rugged housing and RoHS compliance guarantee durability and environmental responsibility. Upgrade your connectivity with this high-speed, high-performance module.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 112092-5010 |
Series: | 112092 - HarshIO DeviceNet |
Amperage: | 2 A |
Connector Type: | HarshIO DeviceNet |
Gender: | Female |
IP Rating: | IP67 |
Number of Ports: | 8x M8 |
Application: | Filling and Packaging Machines, Machine Tool Industry, Material Handling Systems |
Operating Temperature Range: | 0 - 70 °C |
Protocol: | DeviceNet |
Bus Input: | 5-pole Nano-Change (M8), B-Coded, Male |
Bus Output: | 5-pole Nano-Change (M8), B-Coded, Female |
IO Connector: | 3-pole Nano-Change (M8), Male |
Housing Width: | 30 mm |
Part Aliases: | 1120925010 TBDDN-808P-H44 |
SKU: | MOL112092-5010 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/26/2019 | 506824 - Manufacturing Process Change (Molex). The manufacturing process for the part(s) identified in this notice are changing. No changes will be made to the product as a result of this process change. | Product Change Notice Download |
01/11/2019 | 506462 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Product Change Notice Download |