112217-1024

Woodhead ArcArrest Plug with Handle, Drawplates, and Cap, Switch-Rated, 60.0A, 480V AC, 3-Pole+Ground, Insulator Keying Position 4, Three Grommets Included

Part Aliases: Molex 1122171024  
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 112217-1024
Part Aliases:1122171024
SKU:MOL112217-1024

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: