120065-9467

CSE M12 4P AC FE STR WSOR 20M 804000B30M200

Availability
Immediate Shipment: Call
Stock Location: Call
Factory Stock: Call for Stock
Factory Lead: 90 Days
Unit Of Measure: Each
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 120065-9467
Series: 120065
Product Name: Micro-Change (M12)
Part Aliases: 1200659467;804000B30M200
SKU: MOL120065-9467

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
06/28/2024 513749 - Change to Product. Through a standardization process, all finished product lengths are standardized to one dimension and one Tolerance type. Download
06/30/2023 513014 - Change to Product. M12 COUPLING NUT MA/FE CHANGE TOLERANCE. Diameter tolerance change from 14.5 +0.5 to 14.5+0.3/-0.1 mm. Depending on the supplier method used, the material throw-up is sometimes somewhat larger and sometimes only very minimal. Download
07/22/2022 511893 - Equipment Transfer, Production Transfer or Rearrangement. Production plant change for parts which were moved to Poland from Guadalajara.
Download