120066-8817

CSE M12 4P AC FE STR WSOR MA S 884030B30M006

Availability
Immediate Shipment: Call
Stock Location: Call
Factory Stock: Call for Stock
Factory Lead: 90 Days
Unit Of Measure: Each
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 120066-8817
Series: 120066
Product Name: Micro-Change (M12)
Part Aliases: 1200668817;884030B30M006
SKU: MOL120066-8817

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
06/28/2024 513749 - Change to Product. Through a standardization process, all finished product lengths are standardized to one dimension and one Tolerance type. Download
06/30/2023 513014 - Change to Product. M12 COUPLING NUT MA/FE CHANGE TOLERANCE. Diameter tolerance change from 14.5 +0.5 to 14.5+0.3/-0.1 mm. Depending on the supplier method used, the material throw-up is sometimes somewhat larger and sometimes only very minimal. Download
09/01/2022 512083 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the M12 series and Mini change series in the bellow PN affected is being moved to a different production location. Industrial Products (M12 & mini change series) are for general market customers according to the market demand we are going to extend the impacted part numbers into Molex Chengdu plant molex CD will produce the same part numbers as Molex Poland. they will be supplied by molex CD using the existing production line and will have dual production
Download