120071-0032
Micro-Change (M12) Field Attachable Connector, 4 Poles, Straight, Male, Shielded, Screw Termination, Cable Diameter 6.00-8.00mm
Enhance your connectivity with our Micro-Change (M12) Field Attachable Connector. This durable solution features 4 poles and a straight, shielded male design, ensuring reliable performance in demanding environments. With screw termination and a wide cable diameter range of 6.00-8.00mm, it offers versatility for various applications. Gold contact plating guarantees optimal signal transmission, while its IP67 rating provides protection against dust and water ingress. Operating seamlessly in temperatures ranging from -40°C to 85°C, this connector is a dependable choice for industrial and commercial settings. Compliant with RoHS standards, it reflects our commitment to environmental responsibility. Upgrade your circular connector systems with this high-quality component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 120071-0032 |
Series: | 120071 |
Amperage: | 4 A |
Gender: | Male |
Contact Plating: | Gold |
Maximum Operating Temperature: | 85 °C |
Minimum Operating Temperature: | -40 °C |
Body Orientation: | Straight |
IP Rating: | IP67 |
Part Aliases: | 1200710032;8A4S06-32 |
SKU: | MOL120071-0032 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |