120086-0102

Nano-Change (M8) Single-Ended Cordset, 3 Poles, Female (Straight) to Pigtail, 24 AWG, PVC Cable, 2.0m (6.56') Length

Enhance connectivity with our Nano-Change (M8) Single-Ended Cordset, featuring a female straight-to-pigtail configuration and three copper alloy poles for secure and efficient data transmission. With a durable PVC cable and 24 AWG wire size, this 2-meter cordset is designed for reliable performance in various industrial settings. Its IP68 rating ensures protection against dust and water ingress, while its wide operating temperature range of -20 to 105°C makes it suitable for diverse applications. Gold-plated contact mating areas guarantee high conductivity, while the nickel-plated brass coupling nut with a threaded style ensures a secure connection. RoHS compliance further underscores our commitment to environmental responsibility. Explore the seamless integration of sensors and accessories with this essential connecting solution.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 120086-0102
Series: 120086
Amperage: 4 A
Connector Type: Nano-Change (M8)
Gender: Female-Pigtail
Contact Material: Copper Alloy
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -20 °C
Voltage: 60 V AC / 75 V DC
IP Rating: IP68
Connector End 1: Nano-Change (M8)
Connector End 2: Pigtail
Orientation: Straight to Pigtail
Number of Poles: 3
Body Material: TPE
Cable Diameter: 4.32 mm
Cable Type: UL 2661
Cable Length: 2 m
Jacket Material: PVC
Keyway Polarization: A
Operating Temperature Range: -20 - 105 °C
Contact Mating Area Plating: Gold
Wire Size: 24 AWG
Coupling Nut Material: Nickel-plated Brass
Coupling Nut Style: Threaded
Part Aliases: 1200860102;403000A10M020
SKU: MOL120086-0102

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
07/29/2022 512077 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about rearrangement of equipment's that have been used to manufacture impacted part(s) at site/ location/ premises. No changes will be made to product as part of this change
Download
10/30/2020 509269 - Equipment Transfer, Production Transfer or Rearrangement. Molex will close the molex Juarez plant and consolidate production in molex Guadalajara. Download