120086-0133

Woodhead# 403006A10M040 NC 3P M/MP 4M COUPLER 24A

Tariff Info: HTS: 85444290 - This Line May Be Subject To Section 301 Round 3 at 16.63%

Availability
Immediate Shipment: Call
Stock Location: Call
Factory Stock: Call for Stock
Factory Lead: 189 Days
Unit Of Measure: Each
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 120086-0133
Series: 120086
Product Name: Nano-Change (M8)
Part Aliases: 1200860133
SKU: MOL120086-0133

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: