120087-0309
Nano-Change (M8) to Micro-Change (M12) Double-Ended Cordset, 3 Poles, Female (Straight) to Male (Straight), 24 AWG, PVC Cable, 1.0m (3.28') Length
Enhance connectivity in your sensor setup with this innovative double-ended cordset. Featuring a Nano-Change (M8) connector on one end and a Micro-Change (M12) connector on the other, this 1.0m (3.28') cordset is tailored for seamless integration in industrial environments. Its 3-pole configuration, with a female (straight) to male (straight) connection, ensures reliable signal transmission. Crafted with precision, the cordset boasts a robust TPE body and 24 AWG PVC cable, guaranteeing durability and flexibility. With an IP68 rating and a voltage tolerance of 60V AC / 75V DC, it's engineered for optimal performance even in demanding conditions. Gold over nickel plating on the contact mating areas ensures efficient conductivity, while the threaded coupling nut design simplifies installation. Fully RoHS compliant, this cordset is a dependable choice for your sensor connecting needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 120087-0309 |
Series: | 120087 |
Amperage: | 3 A |
Connector Type: | Micro-Change (M12), Nano-Change (M8) |
Gender: | Female |
Contact Material: | Copper Alloy |
Voltage: | 60 V AC / 75 V DC |
IP Rating: | IP68 |
Connector End 1: | Nano-Change (M8) |
Connector End 2: | Micro-Change (M12) |
Orientation: | Straight to Straight |
Number of Poles: | 3 |
Body Material: | TPE |
Cable Diameter: | 4.32 mm |
Cable Type: | E152210 |
Cable Length: | 1 m |
Jacket Material: | PVC |
Contact Mating Area Plating: | Gold over Nickel |
Wire Size: | 24 AWG |
Coupling Nut Material: | Nickel-plated Brass |
Coupling Nut Style: | Threaded |
Part Aliases: | 1200870309 |
SKU: | MOL120087-0309 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/29/2022 | 512077 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about rearrangement of equipment's that have been used to manufacture impacted part(s) at site/ location/ premises. No changes will be made to product as part of this change |
Download |
10/30/2020 | 509269 - Equipment Transfer, Production Transfer or Rearrangement. Molex will close the molex Juarez plant and consolidate production in molex Guadalajara. | Download |