120087-0312

Nano-Change (M8) to Micro-Change (M12) Double-Ended Cordset, 3 Poles, Female (Straight) to Male (Straight), 24 AWG, PVC Cable, 2.0m (6.56') Length

Enhance your connectivity with this versatile Nano-Change (M8) to Micro-Change (M12) Double-Ended Cordset. Featuring a female (straight) to male (straight) configuration with 3 poles, it ensures seamless data and power transmission. The 24 AWG PVC cable, measuring 2.0m (6.56') in length, guarantees flexibility and durability. With a copper alloy contact material and gold over nickel plating, it offers reliable performance even in demanding environments. Rated for 60V AC/75V DC and boasting an IP68 ingress protection, this cordset is suitable for various industrial applications. Experience secure and efficient connectivity with this essential accessory.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 120087-0312
Series: 120087
Amperage: 3 A
Connector Type: Micro-Change (M12), Nano-Change (M8)
Gender: Female
Contact Material: Copper Alloy
Voltage: 60 V AC / 75 V DC
IP Rating: IP68
Connector End 1: Nano-Change (M8)
Connector End 2: Micro-Change (M12)
Orientation: Straight to Straight
Number of Poles: 3
Body Material: TPE
Cable Diameter: 4.32 mm
Cable Type: E152210
Cable Length: 2 m
Jacket Material: PVC
Contact Mating Area Plating: Gold over Nickel
Wire Size: 24 AWG
Coupling Nut Material: Nickel-plated Brass
Coupling Nut Style: Threaded
Part Aliases: 1200870312
SKU: MOL120087-0312

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
07/29/2022 512077 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about rearrangement of equipment's that have been used to manufacture impacted part(s) at site/ location/ premises. No changes will be made to product as part of this change
Download
10/30/2020 509269 - Equipment Transfer, Production Transfer or Rearrangement. Molex will close the molex Juarez plant and consolidate production in molex Guadalajara. Download