120091-0028
Nano-Change (M8) Field Attachable Connector, 3 Poles, Straight, Female, Unshielded, IDC Termination, Cable Diameter 2.50-5.20mm
Enhance your connectivity with our Nano-Change Field Attachable Connector, specially designed for seamless integration into your systems. Featuring 3 poles and a straight, female configuration, this connector ensures reliable, unshielded data transmission. The IDC termination method offers easy installation, accommodating cable diameters ranging from 2.50-5.20mm. Crafted with durable copper alloy contacts plated with gold over nickel, it guarantees optimal conductivity. With a wide operating temperature range of -25°C to 80°C and an IP67 rating, it's suitable for diverse environments. Rest assured of its compliance with RoHS regulations, making it a sustainable choice for your connectivity needs. Elevate your connectivity experience with this high-performance connector.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 120091-0028 |
Series: | 120091 |
Amperage: | 3 A |
Gender: | Female |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel |
Maximum Operating Temperature: | 80 °C |
Minimum Operating Temperature: | -25 °C |
Body Orientation: | Straight |
IP Rating: | IP67 |
Part Aliases: | 1200910028;N03FA03144 |
SKU: | MOL120091-0028 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |