120108-0238

Micro-Change (M12) Double-Ended Cordset, 4 Poles, Male (Straight) to Male (Straight), 22 AWG, Shielded PUR Cable, 5.0m (16.40') Length

Enhance connectivity in industrial settings with our Micro-Change (M12) Double-Ended Cordset. This durable 5.0m (16.40') cable features a shielded PUR construction, ideal for maintaining signal integrity in harsh environments. With 4 poles and male-to-male straight connectors, it ensures secure and reliable data transmission. The 22 AWG copper alloy contacts, plated with gold, guarantee efficient power delivery. Operating temperature ranging from -20 to 60 °C, along with IP67 rating, makes it suitable for diverse applications. RoHS compliant, this cordset offers a dependable solution for sensor connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 120108-0238
Series: 120108
Amperage: 1.5 A
Connector Type: Micro-Change (M12)
Gender: Male
Contact Material: Copper Alloy
Maximum Operating Temperature: 60 °C
Minimum Operating Temperature: -20 °C
Voltage: 30 V
IP Rating: IP67
Connector End 1: Micro-Change (M12)
Connector End 2: Micro-Change (M12)
Orientation: Straight to Straight
Number of Poles: 4
Body Material: PUR
Cable Diameter: 6.7 mm
Cable Type: Shielded PUR
Cable Length: 5 m
Connection Gender: Male
Jacket Material: PUR
Angle: Straight
Keyway Polarization: D
Operating Temperature Range: -20 - 60 °C
Contact Mating Area Plating: Gold
Wire Size: 22 AWG
Coupling Nut Material: Nickel-plated Brass
Coupling Nut Style: Threaded
Part Aliases: 1201080238;E11A06011M050
SKU: MOL120108-0238

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
06/30/2023 513014 - Change to Product. M12 COUPLING NUT MA/FE CHANGE TOLERANCE. Diameter tolerance change from 14.5 +0.5 to 14.5+0.3/-0.1 mm. Depending on the supplier method used, the material throw-up is sometimes somewhat larger and sometimes only very minimal. Download