120248-0500
Brad Safety MPIS Distribution Box, Top Mount, 8 Ports - 5-Pole (4) and 8-Pole (4), LED, WSOR Cable, 5.0m Length
Enhance workplace safety with the Brad Safety MPIS Distribution Box, featuring a top-mount design for convenient installation. This robust unit boasts eight ports, comprising four 5-pole and four 8-pole connectors, each with a 12A capacity. Equipped with LED indicators and IP67-rated housing, it ensures reliable performance even in demanding environments. The WSOR cable with a 5m length offers flexibility in setup, while gold-plated copper alloy contacts guarantee secure connections. With RoHS compliance and UL agency certification, this distribution box is a trusted solution for industrial applications.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 120248-0500 |
Series: | 120248 - Brad Safety - MPIS |
Amperage: | 12 A/module, 4 A/port |
Connector Type: | Brad Safety, MPIS |
Housing Material: | Polybutylene Terephthalate |
Contact Material: | Copper Alloy |
Voltage: | 30 V DC |
IP Rating: | IP67 |
Number of Ports: | 8 |
Orientation: | Top Mount |
Number of Poles: | 5, 8 |
Wiring Configuration: | Safety Wiring |
Cable Type: | WSOR |
Cable Length: | 5 m |
Jacket Material: | TPU |
Keyway Polarization: | A |
Operating Temperature Range: | -25 - 85 °C |
Contact Mating Area Plating: | Gold over Nickel |
UL Agency Certification: | E152210 |
LED Indicator: | Safety |
Part Aliases: | 1202480500;BTB851P-FBW-05 |
SKU: | MOL120248-0500 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/31/2024 | 514832 - Equipment Transfer, Production Transfer or Rearrangement. Transfer of MPIS molding tooling from Vendor (Ireland) into the Molex house - MX Sulecin. Production will take place at the Molex factory in Sulecin. |
Download |
04/14/2023 | 513413 - Retraction of Change to second supplier. Molex supplier decided to not change 2nd supplier. | Download |
07/29/2022 | 511741 - Change to Product. This letter is to inform you that our supplier about the additive they use in the Wevo product, they have problem with availability. It informs us about adding a second source for this ingredient. There will be no negative impact to product performance as a result of this change. | Download |
06/30/2018 | 505467 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download |