130013-0111

1R3000A20M010 CORD RECEPTACLE MINI 3

Tariff Info: HTS: 85444290 - This Line May Be Subject To Section 301 Round 3 at 16.63%

Availability
Immediate Shipment: Call
Stock Location: Call
Factory Stock: Call for Stock
Factory Lead: 21 Days
Unit Of Measure: Each
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 130013-0111
Series: 130013
Product Name: Mini-Change
Part Aliases: 1300130111;1R3000A20M010
SKU: MOL130013-0111

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
07/12/2024 515095 - Change Supplier. Need to change encapsulation material as consolidation project. New encapsulation material is already UL Certified and is in our UL files to use on our products. The reason for this change is changing from supplier A to B Download
04/14/2023 513413 - Retraction of Change to second supplier. Molex supplier decided to not change 2nd supplier. Download
02/28/2023 513103 - Change to Product. Correction in Product drawings to match sales drawings: no red cap, label distance corrected to REF 100mm, ends of wires should be stripped REF 10mm.
Download
07/29/2022 511741 - Change to Product. This letter is to inform you that our supplier about the additive they use in the Wevo product, they have problem with availability. It informs us about adding a second source for this ingredient. There will be no negative impact to product performance as a result of this change. Download
07/29/2022 512076 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about rearrangement of equipment's that have been used to manufacture impacted part(s) at site/ location/ premises. No changes will be made to product as part of this change.
Download
07/29/2022 512079 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about rearrangement of equipment's that have been used to manufacture impacted part(s) at site/ location/ premises. No changes will be made to product as part of this change. New Location within Guadalajara factory
Download
07/22/2022 511893 - Equipment Transfer, Production Transfer or Rearrangement. Production plant change for parts which were moved to Poland from Guadalajara.
Download