130047-8008
Brad RJ-45 Field Attachable Connector, 8 Poles, Straight, Male, Shielded, IDC Termination, AWG 24-22
Enhance your network connections with the Brad RJ-45 Field Attachable Connector, designed for seamless integration in various applications. This connector features 8 poles, ensuring reliable data transmission. With a straight, male configuration and shielded design, it guarantees optimal signal integrity. The IDC termination method allows for easy and secure installation, accommodating AWG 24-22 cables. Gold plating over nickel contacts ensures high conductivity and durability, even in demanding environments. Operating temperatures ranging from -40°C to 85°C make it suitable for a wide range of settings. With RoHS compliance, you can trust in its environmental responsibility. Upgrade your connectivity solutions with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 130047-8008 |
Series: | 130047 |
Amperage: | .5 A |
Gender: | Male |
Contact Plating: | Gold over Nickel |
Maximum Operating Temperature: | 85 °C |
Minimum Operating Temperature: | -40 °C |
Body Orientation: | Straight |
Part Aliases: | 1300478008;E6AS06-5 |
SKU: | MOL130047-8008 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |