130047-8009
Brad RJ-45 Field Attachable Connector, 8 Poles, Right Angle, Male, Shielded, IDC Termination, AWG 24-22
Introducing the Brad RJ-45 Field Attachable Connector, a versatile solution for seamless network connectivity. This male connector features 8 poles, right-angle orientation, and shielded construction, ensuring reliable signal transmission in demanding environments. With IDC termination and compatibility with AWG 24-22 cables, installation is quick and convenient. The gold-plated contacts guarantee optimal conductivity, while the rugged design allows for operation in temperatures ranging from -40°C to 85°C. RoHS compliant and meticulously engineered, this connector is a vital component for industrial and commercial applications. Elevate your connectivity experience with the Brad RJ-45 Field Attachable Connector.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 130047-8009 |
Series: | 130047 |
Amperage: | .5 A |
Gender: | Male |
Contact Plating: | Gold over Nickel |
Maximum Operating Temperature: | 85 °C |
Minimum Operating Temperature: | -40 °C |
Body Orientation: | Right Angle |
Part Aliases: | 1300478009;E6AS07-5 |
SKU: | MOL130047-8009 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |