130047-8010
Brad RJ-45 Field Attachable Connector, 8 Poles, Straight, Male, Shielded, IDC Termination, AWG 26-24
Enhance your connectivity with the Brad RJ-45 Field Attachable Connector. Designed for seamless integration, this male connector features 8 poles for efficient data transmission. With shielded construction and gold over nickel contact plating, it ensures reliable performance in any environment. The IDC termination method simplifies installation, accommodating AWG 26-24 cables with ease. Operating at temperatures ranging from -40°C to 85°C, it guarantees durability and functionality. RoHS compliant, it meets environmental standards for peace of mind. Perfect for use in various applications, this connector is a versatile and essential component in your setup.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 130047-8010 |
Series: | 130047 |
Amperage: | .5 A |
Gender: | Male |
Contact Plating: | Gold over Nickel |
Maximum Operating Temperature: | 85 °C |
Minimum Operating Temperature: | -40 °C |
Body Orientation: | Straight |
Part Aliases: | 1300478010;E6AS06-6 |
SKU: | MOL130047-8010 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |