130048-0197

MIC 4P FEMALE M12 - MALE RJ45-E16A03003M010

Availability
Immediate Shipment: Call
Stock Location: Call
Factory Stock: Call for Stock
Factory Lead: 90 Days
Unit Of Measure: Each
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 130048-0197
Series: 130048
Product Name: Micro-Change (M12)
Part Aliases: 1300480197;E16A03003M010
SKU: MOL130048-0197

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
10/20/2023 514377 - Change to Product. Elfa Distrelec informs about EOL of component 1302328002 - STRAIN RELIEF BOOT; 6.5mm; BLACK. The identified alternative part - RND 765-00019. There will be no impact on fit or function.The transition to the new component will be smooth according to the consumption of the current stocks to avoid parts delivery delays.
Download
06/30/2023 513014 - Change to Product. M12 COUPLING NUT MA/FE CHANGE TOLERANCE. Diameter tolerance change from 14.5 +0.5 to 14.5+0.3/-0.1 mm. Depending on the supplier method used, the material throw-up is sometimes somewhat larger and sometimes only very minimal. Download