Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 146153-0250 |
Part Aliases: | 1461530250 |
SKU: | MOL146153-0250 |
Series: | 146153 |
Function: | Signal |
Product Name: | 2.4/5GHz Balanced Flex Antenna |
Net Weight: | 1.024/g |
Thickness: | 0.10mm |
Electrical Connectivity: | Cable |
Return Loss - S11 (dB): | < -10 dB |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |