Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 146186-0200 |
Part Aliases: | 1461860200 |
SKU: | MOL146186-0200 |
Series: | 146186 |
Function: | Signal |
Product Name: | 2.4/5GHz GPS-Wi-Fi Antenna |
Net Weight: | 1.182/g |
Thickness: | 0.10mm |
Electrical Connectivity: | Cable |
Return Loss - S11 (dB): | < -10 dB |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |