146186-0300
Wi-Fi 6E+GNSS Flex Cabled Balanced Antenna, 18.00mm Width, 300.00mm Cable Length, Compatible with U.FL / I-PEX MHF Connectors
Enhance your connectivity with our cutting-edge Wi-Fi 6E+GNSS Flex Cabled Balanced Antenna. Designed for seamless performance, this antenna operates on both 2.4 and 5GHz frequencies, ensuring high-speed data transfer. With a slim 18.00mm width and a generous 300.00mm cable length, it offers flexibility in installation. RoHS compliant, it meets stringent environmental standards. Compatible with U.FL / I-PEX MHF connectors, it guarantees a secure and reliable connection. Elevate your networking experience with this advanced antenna.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 146186-0300 |
Series: | 146186 - 2.4/5GHz GPS-Wi-Fi Antenna |
Part Aliases: | 1461860300 |
SKU: | MOL146186-0300 |
Series: | 146186 |
Function: | Signal |
Product Name: | 2.4/5GHz GPS-Wi-Fi Antenna |
Net Weight: | 1.513/g |
Thickness: | 0.10mm |
Electrical Connectivity: | Cable |
Return Loss - S11 (dB): | < -10 dB |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |