Availability | ||
---|---|---|
Immediate Shipment: | 1,200 | |
Stock Location: | In Stock | |
Factory Stock: | 0 | |
Factory Lead: | 133 Days | |
Unit Of Measure: | Each | |
Minimum/Multiple: | 1/1 |
Pricing | ||
---|---|---|
Quantity | Unit Price | Ext. Price |
1: | $3.32133 E | $3.32 |
60: | $2.79413 E | $167.65 |
150: | $2.70816 E | $406.22 |
290: | $2.66713 E | $773.47 |
570: | $2.62732 E | $1,497.57 |
1,200: | $2.62732 E | $3,152.78 |
Invalid quantity value
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 146234-0100 |
Part Aliases: | 1462340100 |
SKU: | MOL146234-0100 |
Series: | 146234 |
Function: | Signal |
Product Name: | 698MHz-6GHz Wide Band Antenna |
Net Weight: | 1.300/g |
Thickness: | 0.10mm |
Electrical Connectivity: | Cable |
Return Loss - S11 (dB): | < -4 dB / < -5 dB |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |