15-31-1092

4.80mm Pitch Wire-to-Wire Receptacle Housing, 9 Circuits, Natural

Part Aliases: Molex 0015311092   Molex 5025-09R1  
Enhance your power connector system with this high-quality receptacle housing, designed for optimal performance in a variety of applications. Constructed with durable nylon material, it ensures reliability and longevity, even in demanding environments. Featuring nine contacts spread across three rows, with a pitch of 4.8mm, it offers seamless connectivity for your wire-to-wire circuit setups. Certified by CSA and UL agencies for quality assurance, it meets stringent safety standards. Operating smoothly in temperatures ranging from -40 to 105°C, this housing is a versatile and essential component for your electrical projects. Its RoHS compliance also guarantees environmental responsibility. Upgrade your connector system with this premium housing for efficient and secure connections every time.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 15-31-1092
Color: Natural
Series: 5025
Gender: Receptacle
Housing Material: Nylon
Number of Contacts: 9
Number of Rows: 3
Pitch: 4.8 mm
Material: Nylon
Packaging: Bag
Operating Temperature Range: -40 - 105 °C
Circuit Application: Power
Connector System: Wire to Wire
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Termination Pitch: 4.80mm
Glow Wire Capable: No
Material Flammability Standard: 94V-2
Part Aliases: 0015311092 5025-09R1
SKU: MOL15-31-1092

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: