15-31-2096
.093 Pwr Conn Rcpt V-2 9CKT
Part Aliases: Molex 0015312096 Molex A-5219-09C
Elevate your connectivity with our Standard .093" series 5219 PCB pin header. Designed for optimal performance, this vertical through-hole connector features nine contacts arranged in three rows, offering a reliable and efficient solution for your wiring needs. With a current rating of 9A and a voltage withstand of 600V, it ensures secure power transmission. Constructed from durable nylon and tin-plated for enhanced conductivity, it guarantees longevity and performance. Certified to industry standards for flammability and lead-free soldering, it prioritizes safety and environmental responsibility. Its PCB locator, retention, and polarization features ensure easy and secure installation, while its operating temperature range of -40 to 105°C makes it suitable for a wide range of applications. Whether in industrial machinery or consumer electronics, this connector is a dependable choice for seamless PCB connections.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 15-31-2096 |
Color: | Natural |
Series: | 5219 - Standard .093" |
Amperage: | 9 A |
Connector Type: | Standard .093" |
Number of Contacts: | 9 |
Number of Rows: | 3 |
Termination Method: | Through Hole |
Pitch: | 6.7 mm |
Voltage: | 600 V |
Material: | Nylon |
Orientation: | Vertical |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Tin |
Number of Contacts Loaded: | 9 |
Mating Cycles: | 30 |
PCB Locator: | Yes |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 235 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 005 |
Max. Cycles at Max. Process Temperature: | 001 |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0015312096 A-5219-09C |
SKU: | MOL15-31-2096 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/25/2015 | GCM 10680267 - New, Modified, Or Replacement Tooling. | Download |