15-92-1120
1.27mm Pitch EBBI 50D Receptacle, Vertical, 120 Circuits
Part Aliases: Molex 0015921120 Molex A716601120
Elevate your connectivity with our EBBI Female Connector, designed for seamless integration in electronic applications. Crafted with high-quality thermoplastic housing and phosphor bronze contacts plated in gold, this connector ensures reliable signal transmission. With 120 contacts in a compact 1.27mm pitch, it offers optimal performance for board-to-board connections. Its straight orientation and through-hole mount type provide ease of installation, while its vertical orientation maximizes space efficiency. Operating in a wide temperature range of -40 to 105°C, and with a maximum voltage of 30V, this connector is suitable for various environments. Certified for RoHS compliance and equipped with UL and CSA agency certifications, it meets international quality standards. Whether for industrial, commercial, or consumer electronics, this connector is the perfect solution for your connectivity needs.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 15-92-1120 |
Series: | 71660 - EBBI |
Amperage: | 1 A |
Connector Type: | EBBI |
Gender: | Female |
Housing Material: | Thermoplastic |
Number of Contacts: | 120 |
Number of Rows: | 2 |
Mount Type: | Through Hole |
Termination Method: | Through Hole |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Body Orientation: | Straight |
Pitch: | 1.27 mm |
Material: | High Temperature Thermoplastic |
Orientation: | Vertical |
Maximum Voltage: | 30 V |
Tail Length: | 3.4 mm |
Packaging: | Tray |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .762 µm |
Number of Contacts Loaded: | 120 |
Mating Cycles: | 2000 |
PCB Locator: | Yes |
Insert Color: | Black |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | .254 µm |
PCB Thickness (Recommended): | 1.57 mm |
Mating Alignment: | Yes |
Supplier Product Group: | Mezzanine & Board Stacking Connectors |
Connector System: | Board to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | SMC and Wave |
Glow Wire Capable: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0015921120 A716601120 |
SKU: | MOL15-92-1120 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/29/2024 | 514345 - Change to Product. This notification is to inform you about changes that are being made to drawings of the part(s) as identified in the list. This change will not affect the Fit, Form, Function, or appearance of the parts. And it may not result in a change to the specification or raw material. | Download |
12/01/2021 | 510909 - Packaging Method/Quantity Changing. Molex implementing change on EBBI packaging Material and method as part of the product transfer strategy from Molex nogales to management of Molex Singapore. Tray material change from PVC to APET. carton box, cardboard, tape and other packaging materials shall be localized to management of molex Singapore. | Download |
08/01/2021 | 510134 - Supplier Change. Due to these supply constraints molex identified an internal shortage of resin supply which would create a challenge to fulfill all orders Alternative supplier operated under a certified quality management system. | Download |
07/27/2021 | 509300 - Equipment Transfer, Production Transfer or Rearrangement. Molex will relocate EBBI products and consolidate production and tooling from molex little rock to the operational management of molex Singapore. | Download |
06/01/2021 | 510379 - Retraction of PCN 510134. Due to E471i is the only resin effected and change in Molex Malaysia. This change is impacted for 78171, 78172, 205871, 205872 series only. no change on E130i the retraction is immediately. | Download |
02/26/2021 | 509207 - Supplier Change. Change tray supplier from USA to Mexico to improve Delivery & Quality | Download |
12/31/2020 | 508352 - Supplier Change. actual molex tray supplier will close operations, molex is working getting new try supplier. | Download |