150170-0005
Ditto Hermaphroditic Crimp Housing, Positive Lock, 5 Circuit
Enhance your power circuit connections with our Ditto Hermaphroditic Crimp Housing. Designed for seamless wire-to-wire integration, this housing features a secure positive lock mechanism for reliable performance. With five contacts in a single row, it offers ample connectivity in a compact form. Crafted from durable nylon, it ensures longevity even in demanding environments. Operating efficiently in a wide temperature range, from -40 to 105°C, it's suitable for various applications. With RoHS compliance, you can trust in its environmental responsibility. Elevate your connector system with this Ditto housing, perfect for power applications.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 150170-0005 |
Color: | Natural (White) |
Series: | 150170 - Ditto |
Amperage: | 4.5 A |
Connector Type: | Ditto |
Gender: | Hermaphroditic |
Housing Material: | Nylon |
Number of Contacts: | 5 |
Number of Rows: | 1 |
Pitch: | 3 mm |
Material: | Nylon |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C, -40 - 80 °C |
Circuit Application: | Power |
Connector System: | Wire to Wire |
Termination Pitch: | 3 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Part Aliases: | 1501700005 |
SKU: | MOL150170-0005 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/29/2024 | 514354 - Obsolete. LTB 6/27/24 | Download |
05/21/2018 | 505164 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice are being moved to a different production or shipping location. No changes will be made to the product as a result of this move. | Download |