150170-0006
Ditto Hermaphroditic Crimp Housing, Positive Lock, 6 Circuit
Introducing the Ditto Hermaphroditic Crimp Housing, designed for secure connectivity in power applications. This 6-circuit housing, in a sleek Natural (White) color, ensures reliable performance with its Positive Lock feature. Crafted from durable Nylon, it guarantees longevity even in challenging environments, with an operating temperature range of -40 to 105 °C. With a 3 mm pitch and Wire to Wire connector system, it offers seamless integration. Meeting RoHS compliance, this housing is not only efficient but also environmentally friendly. Perfect for various industrial and commercial settings, it's the ideal solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 150170-0006 |
Color: | Natural (White) |
Series: | 150170 - Ditto |
Amperage: | 4.5 A |
Connector Type: | Ditto |
Gender: | Hermaphroditic |
Housing Material: | Nylon |
Number of Contacts: | 6 |
Number of Rows: | 1 |
Pitch: | 3 mm |
Material: | Nylon |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C, -40 - 80 °C |
Circuit Application: | Power |
Connector System: | Wire to Wire |
Termination Pitch: | 3 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Part Aliases: | 1501700006 |
SKU: | MOL150170-0006 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/29/2024 | 514354 - Obsolete. LTB 6/27/24 | Download |
05/21/2018 | 505164 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice are being moved to a different production or shipping location. No changes will be made to the product as a result of this move. | Download |