150170-0007
Ditto Hermaphroditic Crimp Housing, Positive Lock, 7 Circuit
Easily connect power circuits with our Ditto Hermaphroditic Crimp Housing featuring a convenient Positive Lock mechanism. This 7-circuit housing, made of durable Nylon in a natural (white) color, ensures reliable performance in a wide operating temperature range from -40 to 105°C. With a 3mm pitch and Wire to Wire connector system, it offers seamless integration for various applications. RoHS compliant and designed for secure mating, it guarantees both safety and efficiency in your projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 150170-0007 |
Color: | Natural (White) |
Series: | 150170 - Ditto |
Amperage: | 4.3 A |
Connector Type: | Ditto |
Gender: | Hermaphroditic |
Housing Material: | Nylon |
Number of Contacts: | 7 |
Number of Rows: | 1 |
Pitch: | 3 mm |
Material: | Nylon |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C, -40 - 80 °C |
Circuit Application: | Power |
Connector System: | Wire to Wire |
Termination Pitch: | 3 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Part Aliases: | 1501700007 |
SKU: | MOL150170-0007 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/29/2024 | 514354 - Obsolete. LTB 6/27/24 | Download |
05/21/2018 | 505164 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice are being moved to a different production or shipping location. No changes will be made to the product as a result of this move. | Download |