150176-1021
EconoLatch Plug Housing, Single Row, without Panel Mount Latch, 2 Circuit
Part Aliases: Molex 1501761021
Enhance your connectivity with our EconoLatch Plug Housing, crafted for optimal performance. This single-row housing, designed without a panel mount latch, features two circuits for efficient power transmission. Its durable nylon construction ensures longevity, while its natural color blends seamlessly with any setup. With a pitch of 3.68mm and operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. UL certified and RoHS compliant, you can trust in its quality and safety. Whether you're working on a DIY project or industrial application, this EconoLatch Plug Housing is the perfect choice for wire-to-wire connections.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 150176-1021 |
Color: | Natural |
Series: | 150176 |
Connector Type: | EconoLatch |
Gender: | Plug |
Housing Material: | Nylon |
Number of Contacts: | 2 |
Number of Rows: | 1 |
Pitch: | 3.68 mm |
Material: | Nylon |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
UL Agency Certification: | E29179 |
Termination Pitch: | 3.68 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | EconoLatch |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 1501761021 |
SKU: | MOL150176-1021 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |