150177-2060
EconoLatch Plug Housing, Dual Row, with Panel Mount Latch, 6 Circuits
Enhance connectivity with our EconoLatch Plug Housing, featuring a dual-row design for optimal performance. Constructed with durable nylon, this housing accommodates 6 circuits in 2 rows, perfect for power applications. Its panel mount latch ensures secure installation, while its polarized mating feature guarantees proper alignment. With a wide operating temperature range of -40 to 105°C, this housing is suitable for various environments. It is RoHS compliant, meeting environmental standards. Elevate your wire-to-wire connections with our EconoLatch Plug Housing.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 150177-2060 |
Color: | Natural |
Series: | 150177 |
Connector Type: | EconoLatch |
Gender: | Plug |
Housing Material: | Nylon |
Number of Contacts: | 6 |
Number of Rows: | 2 |
Mount Type: | Panel Mount |
Pitch: | 3.68 mm |
Material: | Nylon |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
UL Agency Certification: | E29179 |
Termination Pitch: | 3.68 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | EconoLatch |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 1501772060 |
SKU: | MOL150177-2060 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |