150177-2080
EconoLatch Plug Housing, Dual Row, with Panel Mount Latch, 8 Circuits
Upgrade your connector system with our EconoLatch Plug Housing, featuring a convenient dual-row design and panel mount latch for secure installation. With 8 circuits and 2 rows, it ensures reliable power connections in a variety of applications. Crafted from durable nylon, this housing guarantees long-lasting performance, even in harsh operating environments. Its polarized mating and locking features provide added safety, while its UL agency certification and RoHS compliance offer peace of mind. Ideal for wire-to-wire setups, this EconoLatch is a must-have component for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 150177-2080 |
Color: | Natural |
Series: | 150177 |
Connector Type: | EconoLatch |
Gender: | Plug |
Housing Material: | Nylon |
Number of Contacts: | 8 |
Number of Rows: | 2 |
Mount Type: | Panel Mount |
Pitch: | 3.68 mm |
Material: | Nylon |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
UL Agency Certification: | E29179 |
Termination Pitch: | 3.68 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | EconoLatch |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 1501772080 |
SKU: | MOL150177-2080 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |