150179-2040
EconoLatch Receptacle Housing, Dual Row, 4 Circuits
Part Aliases: Molex 1501792040
Enhance your wire-to-wire connections with our EconoLatch Receptacle Housing. Designed for dual-row setups, this housing accommodates four circuits with a pitch of 3.68mm, ensuring reliable power transmission. Crafted from durable nylon, it guarantees longevity even in challenging environments, with an operating temperature range of -40 to 105°C. Featuring keying for easy mating and UL certification, it's a secure choice for various applications. Whether for industrial machinery or electronic devices, this receptacle housing is essential for efficient and safe connectivity. Compliant with RoHS standards, it also prioritizes environmental responsibility. Upgrade your connector system with the EconoLatch for seamless and dependable performance.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 150179-2040 |
Color: | Natural |
Series: | 150179 |
Connector Type: | EconoLatch |
Gender: | Receptacle |
Housing Material: | Nylon |
Number of Contacts: | 4 |
Number of Rows: | 2 |
Pitch: | 3.68 mm |
Material: | Nylon |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
UL Agency Certification: | E29179 |
Termination Pitch: | 3.68 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | EconoLatch |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 1501792040 |
SKU: | MOL150179-2040 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/20/2024 | 514971 - Capacity change or tool replacement. This notification is to inform you that Molex Lincoln Nebraska is replacing tooling that will impact the products referenced in the attached list. There will be no changes in fit, form or function based on this new tool. | Download |