150179-2080
EconoLatch Receptacle Housing, Dual Row, 8 Circuits
Enhance your connectivity with our EconoLatch Receptacle Housing, featuring a dual-row design with 8 circuits for efficient power transmission. Crafted from durable nylon, this housing ensures reliable performance in diverse applications. With a 3.68mm pitch and polarized mating, it offers seamless integration for wire-to-wire connections. UL certified and RoHS compliant, it guarantees safety and environmental responsibility. The operating temperature range of -40 to 105 °C makes it suitable for various environments. Easy to install with locking capability, it provides added security. Upgrade your connector system with this essential component for optimal performance.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 150179-2080 |
Color: | Natural |
Series: | 150179 |
Connector Type: | EconoLatch |
Gender: | Receptacle |
Housing Material: | Nylon |
Number of Contacts: | 8 |
Number of Rows: | 2 |
Pitch: | 3.68 mm |
Material: | Nylon |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
UL Agency Certification: | E29179 |
Termination Pitch: | 3.68 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | EconoLatch |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 1501792080 |
SKU: | MOL150179-2080 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |