15020-0053
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 6 Circuits, 0.051m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating
Enhance connectivity with the Premo-Flex FFC Jumper, designed for seamless integration in various applications. This versatile jumper boasts a low amperage rating of .5 A, making it ideal for delicate electronic systems. With a robust construction that can withstand temperatures ranging from -40°C to 105°C, it ensures reliable performance in diverse environments. The .5mm pitch and 0.051m overall length provide flexibility in installation, while its compliance with RoHS regulations reflects our commitment to environmental responsibility. Elevate your wire management setup with this essential component, part of our extensive range of FFC, FPC cables, and jumpers.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15020-0053 |
Series: | 15020 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.051m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0150200053 |
SKU: | MOL15020-0053 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |